
REAR56957AGSM#HC0 | |
|---|---|
DigiKey Part Number | 559-REAR56957AGSM#HC0TR-ND - Tape & Reel (TR) 559-REAR56957AGSM#HC0CT-ND - Cut Tape (CT) 559-REAR56957AGSM#HC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAR56957AGSM#HC0 |
Description | SD LINEAR2 LINEAR IC SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Threshold 1.25V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 15,25710 Kč | 1 525,71 Kč |
| 500 | 12,00372 Kč | 6 001,86 Kč |
| 1 000 | 10,95697 Kč | 10 956,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,82396 Kč | 24 559,90 Kč |
| 5 000 | 9,12376 Kč | 45 618,80 Kč |
| 7 500 | 8,76720 Kč | 65 754,00 Kč |
| 12 500 | 8,36659 Kč | 104 582,38 Kč |
| 17 500 | 8,24171 Kč | 144 229,92 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

