Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REAR56957BGSM#HCA | |
|---|---|
DigiKey Part Number | 559-REAR56957BGSM#HCATR-ND - Tape & Reel (TR) 559-REAR56957BGSM#HCACT-ND - Cut Tape (CT) 559-REAR56957BGSM#HCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAR56957BGSM#HCA |
Description | REAR56957BGSM#HCA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Threshold 1.25V | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REAR56957AGSM#HC0 | Renesas Electronics Corporation | 4 711 | 559-REAR56957AGSM#HC0CT-ND | 36,12000 Kč | Parametric Equivalent |
| REAR56957AGSM#HCA | Renesas Electronics Corporation | 0 | 559-REAR56957AGSM#HCACT-ND | 19,74000 Kč | Parametric Equivalent |
| REAR56957BGSM#HC0 | Renesas Electronics Corporation | 6 | 559-REAR56957BGSM#HC0CT-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,15379 Kč | 25 384,48 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


