Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REAR56957BGSM#HC0

DigiKey Part Number
559-REAR56957BGSM#HC0TR-ND - Tape & Reel (TR)
559-REAR56957BGSM#HC0CT-ND - Cut Tape (CT)
559-REAR56957BGSM#HC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAR56957BGSM#HC0
Description
REAR56957BGSM#HC0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1.6ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-SOIC (0.173", 4.40mm Width)
Voltage - Threshold
1.25V
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REAR56957AGSM#HC0Renesas Electronics Corporation4 711559-REAR56957AGSM#HC0CT-ND36,12000 KčParametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,84600 Kč228,46 Kč
10015,26340 Kč1 526,34 Kč
50012,00960 Kč6 004,80 Kč
1 00010,96222 Kč10 962,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,82396 Kč24 559,90 Kč
5 0009,12376 Kč45 618,80 Kč
7 5008,76720 Kč65 754,00 Kč
12 5008,36659 Kč104 582,38 Kč
17 5008,24171 Kč144 229,92 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč