New Product
- Microcontroller IC 224-BGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7KA8M2JFLCAB#UC0

DigiKey Part Number
559-R7KA8M2JFLCAB#UC0-ND
Manufacturer
Manufacturer Product Number
R7KA8M2JFLCAB#UC0
Description
RA8M2 MCU, DUAL-CORE CM85 AND CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 224-BGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
224-BGA (11x11)
Package / Case
224-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1491,14000 Kč491,14 Kč
10393,37700 Kč3 933,77 Kč
25368,97680 Kč9 224,42 Kč
176333,88966 Kč58 764,58 Kč
352325,38369 Kč114 535,06 Kč
528321,12544 Kč169 554,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,14000 Kč
Unit Price with VAT:594,27940 Kč