New Product
- Microcontroller IC 289-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7KA8M2JFLCAC#UC0

DigiKey Part Number
559-R7KA8M2JFLCAC#UC0-ND
Manufacturer
Manufacturer Product Number
R7KA8M2JFLCAC#UC0
Description
RA8M2 MCU, DUAL-CORE CM85 AND CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 289-LFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (12x12)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1536,92000 Kč536,92 Kč
10431,40400 Kč4 314,04 Kč
25405,01800 Kč10 125,45 Kč
189366,05402 Kč69 184,21 Kč
378357,04434 Kč134 962,76 Kč
567352,53346 Kč199 886,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:536,92000 Kč
Unit Price with VAT:649,67320 Kč