
R7KA8D2KFLCAB#UC0 | |
|---|---|
DigiKey Part Number | 559-R7KA8D2KFLCAB#UC0-ND |
Manufacturer | |
Manufacturer Product Number | R7KA8D2KFLCAB#UC0 |
Description | RA8D2 MCU, DUAL-CORE CM85 AND CM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 224-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 224-BGA (11x11) | |
Package / Case | 224-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,19000 Kč | 534,19 Kč |
| 10 | 428,98900 Kč | 4 289,89 Kč |
| 25 | 402,73320 Kč | 10 068,33 Kč |
| 176 | 364,97506 Kč | 64 235,61 Kč |
| 352 | 355,82543 Kč | 125 250,55 Kč |
| 528 | 351,24485 Kč | 185 457,28 Kč |
| Unit Price without VAT: | 534,19000 Kč |
|---|---|
| Unit Price with VAT: | 646,36990 Kč |



