


R7KA8P1KFLCAB#UC0 | |
|---|---|
DigiKey Part Number | 559-R7KA8P1KFLCAB#UC0-ND |
Manufacturer | |
Manufacturer Product Number | R7KA8P1KFLCAB#UC0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 224-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 224-BGA (11x11) | |
Package / Case | 224-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,36000 Kč | 550,36 Kč |
| 10 | 442,42800 Kč | 4 424,28 Kč |
| 25 | 415,48320 Kč | 10 387,08 Kč |
| 176 | 376,72676 Kč | 66 303,91 Kč |
| 352 | 367,33733 Kč | 129 302,74 Kč |
| 528 | 362,63585 Kč | 191 471,73 Kč |
| Unit Price without VAT: | 550,36000 Kč |
|---|---|
| Unit Price with VAT: | 665,93560 Kč |



