QS3VH253QG8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 504
Unit Price: 0,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25 324
Unit Price: 1,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 684
Unit Price: 1,53000 Kč
Datasheet
Bus Switch 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH253QG8

DigiKey Part Number
800-1765-2-ND - Tape & Reel (TR)
800-1765-1-ND - Cut Tape (CT)
800-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3VH253QG8
Description
IC BUS SWITCH 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1030,30000 Kč303,00 Kč
2527,40640 Kč685,16 Kč
10024,27370 Kč2 427,37 Kč
25022,79208 Kč5 698,02 Kč
50021,90386 Kč10 951,93 Kč
1 00021,52505 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,27784 Kč60 833,52 Kč
6 00019,84003 Kč119 040,18 Kč
9 00019,62100 Kč176 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč