Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2911-1-F3-AX | |
|---|---|
DigiKey Part Number | 559-1060-2-ND - Tape & Reel (TR) 559-1060-1-ND - Cut Tape (CT) 559-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2911-1-F3-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | PS2911-1-F3-AX Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 40µs, 120µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 5µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2911-1-AX | Renesas Electronics Corporation | 615 | 559-1059-ND | 104,28000 Kč | Parametric Equivalent |
| PS2911-1-AX-N | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX-N-ND | 56,31400 Kč | Parametric Equivalent |
| PS2911-1-F3-AX-N | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX-NTR-ND | 18,30696 Kč | Parametric Equivalent |
| PS2911-1-F3-AX/N | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/NTR-ND | 18,30696 Kč | Parametric Equivalent |
| PS2911-1-F3-AX/NT2 | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/NT2TR-ND | 18,30696 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 30,55300 Kč | 305,53 Kč |
| 100 | 23,33100 Kč | 2 333,10 Kč |
| 500 | 20,14474 Kč | 10 072,37 Kč |
| 1 000 | 19,10489 Kč | 19 104,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,31745 Kč | 64 111,08 Kč |
| 7 000 | 17,64006 Kč | 123 480,42 Kč |
| 10 500 | 17,29342 Kč | 181 580,91 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |










