Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2911-1-V-AX

DigiKey Part Number
559-PS2911-1-V-AXTR-ND - Tape & Reel (TR)
559-PS2911-1-V-AXCT-ND - Cut Tape (CT)
559-PS2911-1-V-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2911-1-V-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
40µs, 120µs
Package / Case
4-SMD, Flat Leads
Rise / Fall Time (Typ)
5µs, 10µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,36000 Kč106,36 Kč
1079,00100 Kč790,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5066,87940 Kč3 343,97 Kč
10062,91270 Kč6 291,27 Kč
15060,87720 Kč9 131,58 Kč
25058,57892 Kč14 644,73 Kč
35057,21140 Kč20 023,99 Kč
50055,87688 Kč27 938,44 Kč
Manufacturers Standard Package
Unit Price without VAT:106,36000 Kč
Unit Price with VAT:128,69560 Kč