PS2911-1-F3-AX/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 615
Unit Price: 104,28000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 56,31400 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,55000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,30696 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,30696 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 475
Unit Price: 106,36000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 57,61540 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 976
Unit Price: 51,10000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,48982 Kč
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2911-1-F3-AX/N

DigiKey Part Number
559-PS2911-1-F3-AX/NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2911-1-F3-AX/N
Description
OPTOCOUPLER 4-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
40µs, 120µs
Package / Case
4-SMD, Flat Leads
Rise / Fall Time (Typ)
5µs, 10µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2911-1-AXRenesas Electronics Corporation615559-1059-ND104,28000 KčParametric Equivalent
PS2911-1-AX-NRenesas Electronics Corporation0559-PS2911-1-AX-N-ND56,31400 KčParametric Equivalent
PS2911-1-F3-AXRenesas Electronics Corporation0559-1060-1-ND42,55000 KčParametric Equivalent
PS2911-1-F3-AX-NRenesas Electronics Corporation0559-PS2911-1-F3-AX-NTR-ND18,30696 KčParametric Equivalent
PS2911-1-F3-AX/NT2Renesas Electronics Corporation0559-PS2911-1-F3-AX/NT2TR-ND18,30696 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50018,30696 Kč64 074,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,30696 Kč
Unit Price with VAT:22,15142 Kč