Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2911-1-F3-AX-N | |
|---|---|
DigiKey Part Number | 559-PS2911-1-F3-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2911-1-F3-AX-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 40µs, 120µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 5µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2911-1-AX | Renesas Electronics Corporation | 615 | 559-1059-ND | 104,28000 Kč | Parametric Equivalent |
| PS2911-1-AX-N | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX-N-ND | 56,31400 Kč | Parametric Equivalent |
| PS2911-1-F3-AX | Renesas Electronics Corporation | 0 | 559-1060-1-ND | 42,55000 Kč | Parametric Equivalent |
| PS2911-1-F3-AX/N | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/NTR-ND | 18,30696 Kč | Parametric Equivalent |
| PS2911-1-F3-AX/NT2 | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/NT2TR-ND | 18,30696 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,30696 Kč | 64 074,36 Kč |
| Unit Price without VAT: | 18,30696 Kč |
|---|---|
| Unit Price with VAT: | 22,15142 Kč |



