Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2815-1-F3-A

DigiKey Part Number
559-PS2815-1-F3-ATR-ND - Tape & Reel (TR)
559-PS2815-1-F3-ACT-ND - Cut Tape (CT)
559-PS2815-1-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2815-1-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Series
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
4-SSOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2815-1-ARenesas Electronics Corporation6 719559-1107-ND3,09000 KčParametric Equivalent
PS2815-1-V-ARenesas Electronics Corporation988559-PS2815-1-V-A-ND3,16000 KčParametric Equivalent
In-Stock: 13 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1020,23000 Kč202,30 Kč
10015,13480 Kč1 513,48 Kč
50012,87368 Kč6 436,84 Kč
1 00012,13477 Kč12 134,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50011,07254 Kč38 753,89 Kč
7 00010,60839 Kč74 258,73 Kč
10 50010,37069 Kč108 892,24 Kč
17 50010,10262 Kč176 795,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč