
PS2811-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1053-2-ND - Tape & Reel (TR) 559-1053-1-ND - Cut Tape (CT) 559-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2811-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2811-4-A | Renesas Electronics Corporation | 19 | 559-1052-ND | 5,49000 Kč | Parametric Equivalent |
| PS2811-4-V-F3-A | Renesas Electronics Corporation | 2 091 | 559-PS2811-4-V-F3-ACT-ND | 3,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 61,00200 Kč | 610,02 Kč |
| 100 | 48,01560 Kč | 4 801,56 Kč |
| 500 | 42,31872 Kč | 21 159,36 Kč |
| 1 000 | 40,46530 Kč | 40 465,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,44494 Kč | 96 112,35 Kč |
| 5 000 | 37,18811 Kč | 185 940,55 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |











