PS2733-1-F3-A-NLN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 750
Unit Price: 79,58000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 44,47400 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 9 047
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,68086 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,75200 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 43,41350 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 43,41350 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 293
Unit Price: 38,85000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,52172 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,52172 Kč
Datasheet
New at DigiKey
Image for PS2733-1-F3-A-NLN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2733-1-F3-A-NLN

DigiKey Part Number
559-PS2733-1-F3-A-NLNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2733-1-F3-A-NLN
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
350V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
1500% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
100µs, 100µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SOP
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2733-1-ARenesas Electronics Corporation750559-1033-ND79,58000 KčParametric Equivalent
PS2733-1-A-NRenesas Electronics Corporation0559-PS2733-1-A-N-ND44,47400 KčParametric Equivalent
PS2733-1-F3-ARenesas Electronics Corporation9 047559-1095-1-ND38,22000 KčParametric Equivalent
PS2733-1-F3-A-NRenesas Electronics Corporation0559-PS2733-1-F3-A-NTR-ND13,68086 KčParametric Equivalent
PS2733-1-F3-A/NRenesas Electronics Corporation0559-PS2733-1-F3-A/NTR-ND15,19835 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,68086 Kč47 883,01 Kč
7 00013,39024 Kč93 731,68 Kč
10 50013,24478 Kč139 070,19 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68086 Kč
Unit Price with VAT:16,55384 Kč