
PS2733-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2733-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2733-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2733-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2733-1-V-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1500% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2733-1-A | Renesas Electronics Corporation | 750 | 559-1033-ND | 79,58000 Kč | Parametric Equivalent |
| PS2733-1-F3-A | Renesas Electronics Corporation | 9 047 | 559-1095-1-ND | 38,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 100 | 21,04630 Kč | 2 104,63 Kč |
| 500 | 18,08642 Kč | 9 043,21 Kč |
| 1 000 | 17,12072 Kč | 17 120,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,73368 Kč | 55 067,88 Kč |
| 7 000 | 15,12804 Kč | 105 896,28 Kč |
| 10 500 | 14,81811 Kč | 155 590,15 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

