
PS2733-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1095-2-ND - Tape & Reel (TR) 559-1095-1-ND - Cut Tape (CT) 559-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2733-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1500% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 100 | 20,66620 Kč | 2 066,62 Kč |
| 500 | 17,74960 Kč | 8 874,80 Kč |
| 1 000 | 16,79777 Kč | 16 797,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,43095 Kč | 54 008,32 Kč |
| 7 000 | 14,83410 Kč | 103 838,70 Kč |
| 10 500 | 14,52864 Kč | 152 550,72 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



