Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2733-1-A-N | |
|---|---|
DigiKey Part Number | 559-PS2733-1-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2733-1-A-N |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 350V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 150mA |
Packaging Tray | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1500% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2733-1-A | Renesas Electronics Corporation | 750 | 559-1033-ND | 79,58000 Kč | Parametric Equivalent |
| PS2733-1-F3-A | Renesas Electronics Corporation | 9 047 | 559-1095-1-ND | 38,22000 Kč | Parametric Equivalent |
| PS2733-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2733-1-F3-A-NTR-ND | 13,68086 Kč | Parametric Equivalent |
| PS2733-1-F3-A-NLN | Renesas Electronics Corporation | 0 | 559-PS2733-1-F3-A-NLNTR-ND | 13,68086 Kč | Parametric Equivalent |
| PS2733-1-F3-A/N | Renesas Electronics Corporation | 0 | 559-PS2733-1-F3-A/NTR-ND | 15,19835 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,47400 Kč | 889,48 Kč |
| Unit Price without VAT: | 44,47400 Kč |
|---|---|
| Unit Price with VAT: | 53,81354 Kč |


