
NP89N06PDK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP89N06PDK-E1-AYTR-ND - Tape & Reel (TR) 559-NP89N06PDK-E1-AYCT-ND - Cut Tape (CT) 559-NP89N06PDK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP89N06PDK-E1-AY |
Description | P-TRS2 AUTOMOTIVE MOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 1.8W (Ta), 147W (Tc) Surface Mount TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 147W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 100 | 31,60200 Kč | 3 160,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,26844 Kč | 19 414,75 Kč |
| 1 600 | 22,55710 Kč | 36 091,36 Kč |
| 2 400 | 21,68551 Kč | 52 045,22 Kč |
| 4 000 | 20,70634 Kč | 82 825,36 Kč |
| 5 600 | 20,34181 Kč | 113 914,14 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




