cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91212AIIZ-T

DigiKey Part Number
20-ISL91212AIIZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL91212AIIZ-T
Description
IC REG BUCK PROG 5A TRPL 35WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 3 Output 5A 35-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2MHz ~ 6MHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
35-WLCSP (2.55x3.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000102,84660 Kč308 539,80 Kč
Manufacturers Standard Package
Unit Price without VAT:102,84660 Kč
Unit Price with VAT:124,44439 Kč