
ISL91107IIAZ-T7A | |
|---|---|
DigiKey Part Number | ISL91107IIAZ-T7ATR-ND - Tape & Reel (TR) ISL91107IIAZ-T7ACT-ND - Cut Tape (CT) ISL91107IIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91107IIAZ-T7A |
Description | IC REG BUCK BOOST ADJ 2A 15WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.51x2.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 25 | 32,05120 Kč | 801,28 Kč |
| 100 | 28,31790 Kč | 2 831,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,56668 Kč | 6 641,67 Kč |
| 500 | 25,51970 Kč | 12 759,85 Kč |
| 750 | 24,99769 Kč | 18 748,27 Kč |
| 1 250 | 24,42118 Kč | 30 526,47 Kč |
| 1 750 | 24,08507 Kč | 42 148,87 Kč |
| 2 500 | 23,76234 Kč | 59 405,85 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








