
ISL91107IIAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL91107IIAZ-TTR-ND - Tape & Reel (TR) 20-ISL91107IIAZ-TCT-ND - Cut Tape (CT) 20-ISL91107IIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91107IIAZ-T |
Description | IC REG BUCK BOOST ADJ 2A 15WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91107IIAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.51x2.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 28,12880 Kč | 703,22 Kč |
| 100 | 24,78600 Kč | 2 478,60 Kč |
| 250 | 23,22044 Kč | 5 805,11 Kč |
| 500 | 22,28350 Kč | 11 141,75 Kč |
| 1 000 | 21,51728 Kč | 21 517,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,57601 Kč | 61 728,03 Kč |
| 6 000 | 20,11755 Kč | 120 705,30 Kč |
| 9 000 | 19,88844 Kč | 178 995,96 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |



