Image for ISL91107IIN-EVZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91107IIN-EVZ

DigiKey Part Number
ISL91107IIN-EVZ-ND
Manufacturer
Manufacturer Product Number
ISL91107IIN-EVZ
Description
EVAL BOARD FOR ISL91107
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ISL91107 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
2A
Voltage - Input
1.8V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
ISL91107
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 022,81000 Kč1 022,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,81000 Kč
Unit Price with VAT:1 237,60010 Kč