Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8842AMBZ-T

DigiKey Part Number
20-ISL8842AMBZ-TTR-ND - Tape & Reel (TR)
20-ISL8842AMBZ-TCT-ND - Cut Tape (CT)
20-ISL8842AMBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8842AMBZ-T
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8842AMBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
96%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
Up to 2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 125°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
14.4 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC38C42AYMMicrochip Technology0576-2287-ND40,04256 KčSimilar
MIC38C42AYM-TRMicrochip Technology0MIC38C42AYM-TR-ND16,68440 KčSimilar
MIC38C43AYMMicrochip Technology147576-1773-5-ND50,47000 KčSimilar
MIC38C43AYM-TRMicrochip Technology0MIC38C43AYM-TR-ND38,37412 KčSimilar
MIC38HC42YMMicrochip Technology574576-1778-5-ND33,99000 KčSimilar
In-Stock: 2 495
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types