
ISL85418FRZ-T7A | |
---|---|
DigiKey Part Number | ISL85418FRZ-T7ATR-ND - Tape & Reel (TR) ISL85418FRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL85418FRZ-T7A |
Description | IC REG BUCK ADJ 800MA 12DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85418FRZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,66000 Kč | 61,66 Kč |
10 | 46,09700 Kč | 460,97 Kč |
25 | 42,21000 Kč | 1 055,25 Kč |
100 | 37,93980 Kč | 3 793,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 35,90260 Kč | 8 975,65 Kč |
500 | 34,67528 Kč | 17 337,64 Kč |
750 | 34,06067 Kč | 25 545,50 Kč |
1 250 | 33,37949 Kč | 41 724,36 Kč |
1 750 | 32,98163 Kč | 57 717,85 Kč |
2 500 | 32,59878 Kč | 81 496,95 Kč |
6 250 | 31,77455 Kč | 198 590,94 Kč |
Unit Price without VAT: | 61,66000 Kč |
---|---|
Unit Price with VAT: | 74,60860 Kč |