Image for ISL85418DEMO1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85418DEMO1Z

DigiKey Part Number
ISL85418DEMO1Z-ND
Manufacturer
Manufacturer Product Number
ISL85418DEMO1Z
Description
EVAL BOARD FOR ISL85418
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL85418 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
800mA
Voltage - Input
3V ~ 36V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
ISL85418
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,95000 Kč566,95 Kč
Manufacturers Standard Package
Unit Price without VAT:566,95000 Kč
Unit Price with VAT:686,00950 Kč