
ISL85410FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL85410FRZ-TTR-ND - Tape & Reel (TR) 20-ISL85410FRZ-TCT-ND - Cut Tape (CT) 20-ISL85410FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85410FRZ-T |
Description | IC REG BUCK ADJ 1A 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85410FRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL85410FRZ-T7A | Renesas Electronics Corporation | 8 611 | ISL85410FRZ-T7ACT-ND | 70,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 51,93000 Kč | 519,30 Kč |
| 25 | 47,14160 Kč | 1 178,54 Kč |
| 100 | 41,96960 Kč | 4 196,96 Kč |
| 250 | 39,53952 Kč | 9 884,88 Kč |
| 500 | 38,08548 Kč | 19 042,74 Kč |
| 1 000 | 37,01434 Kč | 37 014,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,71874 Kč | 208 312,44 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |








