


RNBD451PE-I110 | |
|---|---|
DigiKey Part Number | 150-RNBD451PE-I110-ND |
Manufacturer | |
Manufacturer Product Number | RNBD451PE-I110 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RNBD451PE-I110 Models |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces ADC, GPIO, UART |
Series | Antenna Type PCB Trace |
Packaging Tray | Voltage - Supply 1.9V ~ 3.6V |
Part Status Active | Current - Receiving 20.6mA |
RF Family/Standard Bluetooth | Current - Transmitting 22.7mA ~ 42.8mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK, O-QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 39-SMD Module |
Data Rate 2Mbps | Base Product Number |
Power - Output 12dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 100 | 84,41200 Kč | 8 441,20 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |





