
ISL85410FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL85410FRZ-TTR-ND - Tape & Reel (TR) 20-ISL85410FRZ-TCT-ND - Cut Tape (CT) 20-ISL85410FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85410FRZ-T |
Description | IC REG BUCK ADJ 1A 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85410FRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 52,28500 Kč | 522,85 Kč |
| 25 | 47,46400 Kč | 1 186,60 Kč |
| 100 | 42,25640 Kč | 4 225,64 Kč |
| 250 | 39,80968 Kč | 9 952,42 Kč |
| 500 | 38,34570 Kč | 19 172,85 Kč |
| 1 000 | 37,26725 Kč | 37 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,95597 Kč | 209 735,82 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





