
ISL85410DEMO1Z | |
|---|---|
DigiKey Part Number | ISL85410DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL85410DEMO1Z |
Description | EVAL BOARD FOR ISL85410 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL85410 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 3V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL85410 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,36000 Kč | 574,36 Kč |
| Unit Price without VAT: | 574,36000 Kč |
|---|---|
| Unit Price with VAT: | 694,97560 Kč |



