Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL83085EIBZ | |
|---|---|
DigiKey Part Number | ISL83085EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL83085EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83085EIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 31,25900 Kč | 312,59 Kč |
| 25 | 28,47640 Kč | 711,91 Kč |
| 100 | 25,42210 Kč | 2 542,21 Kč |
| 250 | 23,96584 Kč | 5 991,46 Kč |
| 980 | 22,38345 Kč | 21 935,78 Kč |
| 1 960 | 21,78503 Kč | 42 698,66 Kč |
| 2 940 | 21,48539 Kč | 63 167,05 Kč |
| 5 880 | 21,04592 Kč | 123 750,01 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |





