
MAX3085CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX3085CSA+TTR-ND - Tape & Reel (TR) 175-MAX3085CSA+TCT-ND - Cut Tape (CT) 175-MAX3085CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3085CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3085CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 75,90600 Kč | 759,06 Kč |
| 25 | 69,93640 Kč | 1 748,41 Kč |
| 100 | 63,36050 Kč | 6 336,05 Kč |
| 250 | 60,22912 Kč | 15 057,28 Kč |
| 500 | 58,34050 Kč | 29 170,25 Kč |
| 1 000 | 56,78659 Kč | 56 786,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,14603 Kč | 137 865,08 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |

