
SP3085EEN-L | |
|---|---|
DigiKey Part Number | 1016-1058-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3085EEN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3085EEN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 98 | 9,30714 Kč | 912,10 Kč |
| 196 | 8,81847 Kč | 1 728,42 Kč |
| 294 | 8,57395 Kč | 2 520,74 Kč |
| 588 | 8,21558 Kč | 4 830,76 Kč |
| 1 078 | 7,95448 Kč | 8 574,93 Kč |
| 2 548 | 7,65252 Kč | 19 498,62 Kč |
| 5 096 | 7,45705 Kč | 38 001,13 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


