TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3085EDR

DigiKey Part Number
296-26345-2-ND - Tape & Reel (TR)
296-26345-1-ND - Cut Tape (CT)
296-26345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD3085EDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3085EDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1021,45000 Kč214,50 Kč
2519,45880 Kč486,47 Kč
10017,25260 Kč1 725,26 Kč
25016,20176 Kč4 050,44 Kč
50015,56816 Kč7 784,08 Kč
1 00015,04675 Kč15 046,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,95396 Kč24 884,90 Kč
5 0009,71015 Kč48 550,75 Kč
7 5009,58811 Kč71 910,82 Kč
12 5009,45285 Kč118 160,62 Kč
17 5009,37382 Kč164 041,85 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč