
TPS2420RSAR | |
|---|---|
DigiKey Part Number | 296-24162-2-ND - Tape & Reel (TR) 296-24162-1-ND - Cut Tape (CT) 296-24162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2420RSAR |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2420RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,46800 Kč | 434,68 Kč |
| 25 | 39,77600 Kč | 994,40 Kč |
| 100 | 35,70920 Kč | 3 570,92 Kč |
| 250 | 33,77092 Kč | 8 442,73 Kč |
| 500 | 32,60224 Kč | 16 301,12 Kč |
| 1 000 | 31,64047 Kč | 31 640,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,45254 Kč | 91 357,62 Kč |
| 6 000 | 29,87107 Kč | 179 226,42 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |











