
SN65HVD3085EDR | |
|---|---|
DigiKey Part Number | 296-26345-2-ND - Tape & Reel (TR) 296-26345-1-ND - Cut Tape (CT) 296-26345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3085EDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3085EDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 100 | 12,77940 Kč | 1 277,94 Kč |
| 250 | 11,96384 Kč | 2 990,96 Kč |
| 500 | 11,47288 Kč | 5 736,44 Kč |
| 1 000 | 11,06826 Kč | 11 068,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,92937 Kč | 24 823,43 Kč |
| 5 000 | 9,68617 Kč | 48 430,85 Kč |
| 7 500 | 9,56442 Kč | 71 733,15 Kč |
| 12 500 | 9,42950 Kč | 117 868,75 Kč |
| 17 500 | 9,35066 Kč | 163 636,55 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










