


LM22675MRX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-38092-2-ND - Tape & Reel (TR) 296-38092-1-ND - Cut Tape (CT) 296-38092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675MRX-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675MRX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 67,25240 Kč | 1 681,31 Kč |
| 100 | 60,87110 Kč | 6 087,11 Kč |
| 250 | 57,82848 Kč | 14 457,12 Kč |
| 500 | 57,79658 Kč | 28 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,89044 Kč | 132 226,10 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


