ISL8024AIRTAJZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 780
Unit Price: 46,62000 Kč
Datasheet
Image for ISL8024AIRTAJZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8024AIRTAJZ

DigiKey Part Number
ISL8024AIRTAJZ-ND
Manufacturer
Manufacturer Product Number
ISL8024AIRTAJZ
Description
IC REG BUCK ADJ 4A 16TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8024AIRTAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
490kHz ~ 4.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1032,94600 Kč329,46 Kč
2529,69960 Kč742,49 Kč
10026,20130 Kč2 620,13 Kč
49023,60561 Kč11 566,75 Kč
98022,79804 Kč22 342,08 Kč
1 47022,39501 Kč32 920,66 Kč
2 94021,80599 Kč64 109,61 Kč
5 39021,37838 Kč115 229,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč