
ISL8024IRTAJZ | |
|---|---|
DigiKey Part Number | ISL8024IRTAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8024IRTAJZ |
Description | IC REG BUCK ADJ 4A 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8024IRTAJZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 490kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 29,69960 Kč | 742,49 Kč |
| 100 | 26,20130 Kč | 2 620,13 Kč |
| 490 | 23,60561 Kč | 11 566,75 Kč |
| 980 | 22,79804 Kč | 22 342,08 Kč |
| 1 470 | 22,39501 Kč | 32 920,66 Kč |
| 2 940 | 21,80599 Kč | 64 109,61 Kč |
| 5 390 | 21,37838 Kč | 115 229,47 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

