Parametric Equivalent
Parametric Equivalent



ISL78301FVECZ | |
|---|---|
DigiKey Part Number | ISL78301FVECZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78301FVECZ |
Description | IC REG LINEAR POS ADJ 14-HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78301FVECZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 24 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 25 | 39,41760 Kč | 985,44 Kč |
| 100 | 34,97220 Kč | 3 497,22 Kč |
| 250 | 32,88204 Kč | 8 220,51 Kč |
| 960 | 30,66452 Kč | 29 437,94 Kč |
| 1 920 | 29,81607 Kč | 57 246,85 Kč |
| 2 880 | 29,39253 Kč | 84 650,49 Kč |
| 5 760 | 28,77295 Kč | 165 732,19 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |





