

ISL78301FVECZ-T7A | |
|---|---|
DigiKey Part Number | ISL78301FVECZ-T7ATR-ND - Tape & Reel (TR) ISL78301FVECZ-T7ACT-ND - Cut Tape (CT) ISL78301FVECZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78301FVECZ-T7A |
Description | IC REG LINEAR POS ADJ 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 24 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 Kč | 57,28 Kč |
| 10 | 42,72200 Kč | 427,22 Kč |
| 25 | 39,07720 Kč | 976,93 Kč |
| 100 | 35,08190 Kč | 3 508,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,17552 Kč | 8 293,88 Kč |
| 500 | 32,02570 Kč | 16 012,85 Kč |
| 750 | 31,45024 Kč | 23 587,68 Kč |
| 1 250 | 30,81240 Kč | 38 515,50 Kč |
| 1 750 | 30,43965 Kč | 53 269,39 Kč |
| 2 500 | 30,08119 Kč | 75 202,98 Kč |
| 6 250 | 29,30911 Kč | 183 181,94 Kč |
| Unit Price without VAT: | 57,28000 Kč |
|---|---|
| Unit Price with VAT: | 69,30880 Kč |









