Parametric Equivalent
Parametric Equivalent



ISL78301FVECZ-T | |
|---|---|
DigiKey Part Number | ISL78301FVECZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78301FVECZ-T |
Description | IC REG LINEAR POS ADJ 14-HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78301FVECZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 24 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,53478 Kč | 73 836,95 Kč |
| 5 000 | 28,88964 Kč | 144 448,20 Kč |
| Unit Price without VAT: | 29,53478 Kč |
|---|---|
| Unit Price with VAT: | 35,73708 Kč |


