Series Voltage Reference IC Fixed 1.25V V ±0.4% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002DIH312Z-T7A

DigiKey Part Number
ISL60002DIH312Z-T7ATR-ND - Tape & Reel (TR)
ISL60002DIH312Z-T7ACT-ND - Cut Tape (CT)
ISL60002DIH312Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002DIH312Z-T7A
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.4% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002DIH312Z-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
900nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
SOT-23-3
Current - Output
7 mA
Base Product Number
Tolerance
±0.4%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF2912AIDBZRTexas Instruments3 389296-39157-1-ND25,03000 KčSimilar
REF2912AIDBZTTexas Instruments364296-13480-1-ND29,41000 KčSimilar
REF3012AIDBZRTexas Instruments65 711296-32213-1-ND23,78000 KčSimilar
REF3012AIDBZTTexas Instruments16 520REF3012AIDBZTCT-ND30,45000 KčSimilar
REF3112AIDBZRTexas Instruments10 146296-39158-1-ND61,11000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,43000 Kč88,43 Kč
1066,96700 Kč669,67 Kč
2561,58200 Kč1 539,55 Kč
10055,66540 Kč5 566,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,99384 Kč13 248,46 Kč
Manufacturers Standard Package
Unit Price without VAT:88,43000 Kč
Unit Price with VAT:107,00030 Kč