


REF2912AIDBZT | |
|---|---|
DigiKey Part Number | 296-13480-2-ND - Tape & Reel (TR) 296-13480-1-ND - Cut Tape (CT) 296-13480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2912AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2912AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 14µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 42µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 21,39800 Kč | 213,98 Kč |
| 25 | 19,38720 Kč | 484,68 Kč |
| 100 | 17,18280 Kč | 1 718,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,13132 Kč | 4 032,83 Kč |
| 500 | 15,49814 Kč | 7 749,07 Kč |
| 750 | 15,18085 Kč | 11 385,64 Kč |
| 1 250 | 14,82926 Kč | 18 536,58 Kč |
| 1 750 | 14,62387 Kč | 25 591,77 Kč |
| 2 500 | 14,42625 Kč | 36 065,62 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

