Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3012AIDBZR

DigiKey Part Number
296-32213-2-ND - Tape & Reel (TR)
296-32213-1-ND - Cut Tape (CT)
296-32213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3012AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3012AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
14µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
42µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL60002BIH311Z-TKRenesas Electronics Corporation8 682ISL60002BIH311Z-TKCT-ND6,19000 KčSimilar
In-Stock: 65 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1017,22700 Kč172,27 Kč
2515,55840 Kč388,96 Kč
10013,73750 Kč1 373,75 Kč
25012,86784 Kč3 216,96 Kč
50012,34396 Kč6 171,98 Kč
1 00012,06157 Kč12 061,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,37925 Kč34 137,75 Kč
6 00011,11842 Kč66 710,52 Kč
9 00010,98777 Kč98 889,93 Kč
15 00010,84304 Kč162 645,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč