Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3012AIDBZT

DigiKey Part Number
REF3012AIDBZTTR-ND - Tape & Reel (TR)
REF3012AIDBZTCT-ND - Cut Tape (CT)
REF3012AIDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3012AIDBZT
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3012AIDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
14µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
42µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL60002BIH311Z-TKRenesas Electronics Corporation8 682ISL60002BIH311Z-TKCT-ND6,19000 KčSimilar
In-Stock: 16 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,12800 Kč221,28 Kč
2520,06280 Kč501,57 Kč
10017,79180 Kč1 779,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,71028 Kč4 177,57 Kč
50016,05790 Kč8 028,95 Kč
75015,73116 Kč11 798,37 Kč
1 25015,36900 Kč19 211,25 Kč
1 75015,15742 Kč26 525,49 Kč
2 50014,95398 Kč37 384,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč