0/1 Receiver RS422, RS485 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3283EFHZ-T7A

DigiKey Part Number
ISL3283EFHZ-T7ATR-ND - Tape & Reel (TR)
ISL3283EFHZ-T7ACT-ND - Cut Tape (CT)
ISL3283EFHZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3283EFHZ-T7A
Description
IC TRANSCEIVER 0/1 6SOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1037,62800 Kč376,28 Kč
2534,00000 Kč850,00 Kč
10030,07540 Kč3 007,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,23392 Kč7 058,48 Kč
50027,13278 Kč13 566,39 Kč
75026,58347 Kč19 937,60 Kč
1 25025,97705 Kč32 471,31 Kč
1 75025,62344 Kč44 841,02 Kč
2 50025,28394 Kč63 209,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč