


ISL28230CBZ | |
|---|---|
DigiKey Part Number | ISL28230CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28230CBZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230CBZ Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2333DR2G | onsemi | 1 563 | 488-NCV2333DR2GCT-ND | 29,19000 Kč | Similar |
| OPA2313ID | Texas Instruments | 9 190 | 296-35005-ND | 38,01000 Kč | Similar |
| OPA2313IDR | Texas Instruments | 6 566 | 296-40446-1-ND | 29,82000 Kč | Similar |
| OPA2314AID | Texas Instruments | 3 431 | 296-30336-5-ND | 43,05000 Kč | Similar |
| OPA2314AIDR | Texas Instruments | 1 044 | 296-36697-1-ND | 36,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 97 | 30,14619 Kč | 2 924,18 Kč |
| 194 | 28,69582 Kč | 5 566,99 Kč |
| 291 | 27,97351 Kč | 8 140,29 Kč |
| 582 | 26,91930 Kč | 15 667,03 Kč |
| 1 067 | 26,15540 Kč | 27 907,81 Kč |
| 2 522 | 25,27611 Kč | 63 746,35 Kč |
| 5 044 | 24,70928 Kč | 124 633,61 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

