Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2333DR2G

DigiKey Part Number
488-NCV2333DR2GTR-ND - Tape & Reel (TR)
488-NCV2333DR2GCT-ND - Cut Tape (CT)
488-NCV2333DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2333DR2G
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2333DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
28µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
270 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
60 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS2333QS-13Diodes Incorporated2 34031-AS2333QS-13CT-ND7,56000 KčSimilar
ISL28230CBZRenesas Electronics Corporation12ISL28230CBZ-ND52,91000 KčSimilar
ISL28230CBZ-T7Renesas Electronics Corporation2 37420-ISL28230CBZ-T7CT-ND46,62000 KčSimilar
ISL28230CBZ-T7ARenesas Electronics Corporation22ISL28230CBZ-T7ACT-ND83,78000 KčSimilar
ISL28230FBZRenesas Electronics Corporation1 960ISL28230FBZ-ND51,87000 KčSimilar
In-Stock: 1 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,16600 Kč211,66 Kč
2519,17520 Kč479,38 Kč
10016,99160 Kč1 699,16 Kč
25015,95008 Kč3 987,52 Kč
50015,32182 Kč7 660,91 Kč
1 00015,09966 Kč15 099,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,75355 Kč41 260,65 Kč
6 00013,45016 Kč80 700,96 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč