


ISL28230CBZ-T7A | |
|---|---|
DigiKey Part Number | ISL28230CBZ-T7ATR-ND - Tape & Reel (TR) ISL28230CBZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28230CBZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28230CBZ | Renesas Electronics Corporation | 12 | ISL28230CBZ-ND | 52,91000 Kč | MFR Recommended |
| AS2333S-13 | Diodes Incorporated | 8 580 | 31-AS2333S-13CT-ND | 9,03000 Kč | Similar |
| MAX4042ESA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4042ESA+-ND | 99,74000 Kč | Similar |
| MAX4042ESA+T | Analog Devices Inc./Maxim Integrated | 3 043 | 175-MAX4042ESA+TCT-ND | 99,74000 Kč | Similar |
| MAX4242ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4242ESA+-ND | 160,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 25 | 46,13680 Kč | 1 153,42 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

